Reference Only
XS5C-D421
Circular Metric Connectors Socket Straight 4Pin Solder, 6mm Dia Cbl.
Datasheet
XS5C-D421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,13 € | 22,13 € | |
| 20,46 € | 204,60 € | |
| 19,85 € | 397,00 € | |
| 19,39 € | 1.163,40 € | |
| 18,84 € | 1.884,00 € | |
| 18,35 € | 5.505,00 € |
Need more?