Reference Only
XS5C-D422
Circular Metric Connectors Socket, Angled 5 Pin Solder, 6mm Dia Cbl.
Datasheet
XS5C-D422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Contact Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,62 € | 19,62 € | |
| 17,46 € | 174,60 € | |
| 16,60 € | 332,00 € | |
| 15,95 € | 957,00 € | |
| 15,29 € | 1.529,00 € | |
| 14,79 € | 4.437,00 € | |
| 14,48 € | 8.688,00 € |
Need more?