Reference Only
XS5C-D424
Circular Metric Connectors Socket, Angled 5 Pin Solder, 4mm Dia Cbl.
Datasheet
XS5C-D424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Contact Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,89 € | 18,89 € | |
| 17,47 € | 174,70 € | |
| 16,90 € | 338,00 € | |
| 16,46 € | 987,60 € | |
| 15,93 € | 1.593,00 € | |
| 15,46 € | 4.638,00 € | |
| 15,16 € | 9.096,00 € |
Need more?