Reference Only
XS5C-D4C1
Circular Metric Connectors Socket Straight 4Pin Crimp, 6mm Dia Cbl.
Datasheet
XS5C-D4C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | XS5 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD4C1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,83 € | 17,83 € | |
| 14,56 € | 145,60 € | |
| 13,85 € | 277,00 € | |
| 13,30 € | 798,00 € | |
| 12,69 € | 1.269,00 € | |
| 12,07 € | 3.621,00 € | |
| 11,50 € | 6.900,00 € |
Need more?