Reference Only
XS5C-D4C2
Circular Metric Connectors Socket, Angled 5 Pin Crimp, 6mm Dia Cbl.
Datasheet
XS5C-D4C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Contact Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD4C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,34 € | 15,34 € | |
| 14,29 € | 142,90 € | |
| 13,67 € | 273,40 € | |
| 13,44 € | 806,40 € | |
| 12,76 € | 1.276,00 € | |
| 12,37 € | 3.711,00 € | |
| 12,16 € | 7.296,00 € |
Need more?