Reference Only

XS5H-T421-GM0-K

Ethernet Cables / Networking Cables Ethernet Connector.

Manufacturer:

Mfr Part:
XS5H-T421-GM0-K

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length3 m (9.843 ft)
Jacket ColorBlue (Light Blue)
Wire Gauge - AWG22 AWG
PackagingBulk
Voltage Rating250 V
Current Rating4 A
Description/FunctionEthernet Connector
Jacket MaterialPolybutylene Terephthalate (PBT)
Product TypeEthernet Cables / Networking Cables
SeriesXS5
SubcategoryCable Assemblies
Part # AliasesXS5HT421GM0K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
102,31 €102,31 €
Need more?
Contact Us