Reference Only
XS5P-T426-1
Circular Metric Connectors M12 PanelMt RearLock PCB StraightTerminal.
Datasheet
XS5P-T426-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | IDC | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Series | XS5 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5PT4261 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,61 € | 1.380,50 € | |
| 26,29 € | 2.629,00 € | |
| 24,64 € | 7.392,00 € |
Need more?