Reference Only
XS5R-D426-1
Circular Metric Connectors Y-Joint Plug/Socket No Cable.
Datasheet
XS5R-D426-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | Y-Adapter | |
| Series | XS5 | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5RD4261 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,70 € | 76,70 € | |
| 70,27 € | 702,70 € | |
| 69,25 € | 1.731,25 € | |
| 68,43 € | 3.421,50 € | |
| 67,13 € | 6.713,00 € |
Need more?