
XS5R-D426-C10-F
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS5R-D426-C10-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Series | XS5 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS5RD426C10F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,74 € | 91,74 € | |
| 82,60 € | 826,00 € | |
| 81,45 € | 2.036,25 € | |
| 79,92 € | 3.996,00 € | |
| 76,52 € | 7.652,00 € |
Need more?