Reference Only
XS5W-T421-AMC-K
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-RJ45 .3.
Datasheet
XS5W-T421-AMC-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Blue (Light Blue) | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Description/Function | Ethernet Connector | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | XS5 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS5WT421AMCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,61 € | 116,61 € | |
| 109,04 € | 1.090,40 € | |
| 107,47 € | 2.686,75 € | |
| 105,39 € | 5.269,50 € | |
| 100,76 € | 10.076,00 € |
Need more?