Reference Only
XS5W-T421-AMD-K
Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 .3M.
Datasheet
XS5W-T421-AMD-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 300 mm (11.811 in) | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | XS5 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS5WT421AMDK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,71 € | 161,71 € | |
| 152,33 € | 1.523,30 € | |
| 150,29 € | 3.757,25 € | |
| 148,67 € | 7.433,50 € |
Need more?