XS618B3DAL3 Telemecanique Sensors

XS618B3DAL3

Proximity Sensors - Industrial

Manufacturer:

Mfr Part:
XS618B3DAL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max8 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Housing MaterialBrass
IP RatingIP65, IP68
Maximum Frequency1.5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?