Reference Only
XS6W-5PUR8SS150CM-G
Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 PUR 1.5m Green.
Datasheet
XS6W-5PUR8SS150CM-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 1.5 m (4.921 ft) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 1 A | |
| Description/Function | Cat 5e patch cable | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | XS5_-T/XS6,XS5(6)-T | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS6W5PUR8SS150CMG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,33 € | 30,33 € | |
| 27,04 € | 270,40 € | |
| 25,89 € | 647,25 € | |
| 25,04 € | 1.252,00 € | |
| 24,23 € | 2.423,00 € | |
| 23,32 € | 5.830,00 € |
Need more?