Reference Only
XS6W-6LSZH8SS100CM-B
Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 1m Blue.
Datasheet
XS6W-6LSZH8SS100CM-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Jacket Color | Blue | |
| Wire Gauge - AWG | 27 AWG | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Description/Function | Cat 6a patch cable | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | XS5_-T/XS6,XS5(6)-T | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS6W6LSZH8SS100CMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,71 € | 21,71 € | |
| 20,35 € | 203,50 € | |
| 18,69 € | 467,25 € | |
| 17,80 € | 890,00 € | |
| 16,95 € | 1.695,00 € | |
| 15,89 € | 3.972,50 € | |
| 15,13 € | 7.565,00 € |
Need more?