
XS8A-0441
Circular Metric Connectors 22 TO 20 AWG WIRE CONNECTOR.
Datasheet
XS8A-0441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 385655 XS8A0441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,78 € | 9,78 € | |
| 8,74 € | 87,40 € | |
| 8,46 € | 211,50 € | |
| 8,18 € | 409,00 € | |
| 7,82 € | 782,00 € | |
| 7,33 € | 1.832,50 € | |
| 7,12 € | 3.560,00 € | |
| 6,92 € | 6.920,00 € |
Need more?