
XS8A-0442
Circular Metric Connectors 26 TO 24 AWG WIRE CONNECTOR.
Datasheet
XS8A-0442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 385656 XS8A0442 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,85 € | 11,85 € | |
| 9,98 € | 99,80 € | |
| 9,67 € | 241,75 € | |
| 9,34 € | 934,00 € | |
| 8,66 € | 2.165,00 € | |
| 8,18 € | 4.090,00 € | |
| 7,88 € | 7.880,00 € |
Need more?