XS8C2A1CAM12 Telemecanique

XS8C2A1CAM12

Obsolete
Proximity Sensors - Industrial

Manufacturer:

Mfr Part:
XS8C2A1CAM12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNO
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
SeriesXS
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69K
Maximum Frequency300 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?