Reference Only
XT2220HGRGX16M00E
New Product
Crystals Xtal 2.5X2.0, 30/30, 20pF 16M.
Datasheet
XT2220HGRGX16M00E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Crystals | |
| Frequency | 16 MHz | |
| Load Capacitance | 20 pF | |
| Tolerance | 30 PPM | |
| Frequency Stability | 30 PPM | |
| Package / Case | 2.55 mm x 2.05 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 80 Ohms | |
| Drive Level | 10 uW | |
| Length | 2.55 mm | |
| Width | 2.05 mm | |
| Height | 0.65 mm | |
| Series | XT22 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 759,00 € | |
| 0,242 € | 1.452,00 € |
Need more?