Reference Only
XT230A1FBL2
Proximity Sensors - Industrial CAPACITIVE SENSOR 30 MM 24 - 240 AC NC
Datasheet
XT230A1FBL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Capacitive | |
| Measuring Range - Max | 15 mm | |
| Output Type | NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 24 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Series | XT | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Maximum Frequency | 25 Hz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Packaging | Bulk | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?