Reference Only
XTR-240-12PI
New Product
Power Supplies - DIN Rail Mount 180W 3phase 320-600Vac 12V 15A Push In terminal.
Datasheet
XTR-240-12PI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 240 W | |
| Input Voltage | 320 VAC to 600 VAC, 450 VDC to 800 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 15 A | |
| Industry | Industrial | |
| Length | 125 mm (4.921 in) | |
| Width | 48 mm (1.89 in) | |
| Height | 125.2 mm (4.929 in) | |
| Series | XTR-240 | |
| Dimensions | 125 mm x 48 mm x 125.2 mm | |
| Isolation Voltage | 4.87 kVAC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,74 € | 69,74 € | |
| 66,38 € | 331,90 € | |
| 63,42 € | 761,04 € |
Need more?