Reference Only
XTR-960-36
New Product
Power Supplies - DIN Rail Mount 957.6W 3phase 320-600Vac 36V 26.66A Screw Terminal.
Datasheet
XTR-960-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 957.6 W | |
| Input Voltage | 320 VAC to 600 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 26.66 A | |
| Industry | Industrial | |
| Length | 132 mm (5.197 in) | |
| Width | 125.2 mm (4.929 in) | |
| Height | 96 mm (3.78 in) | |
| Series | XTR-960 | |
| Dimensions | 132 mm x 125.2 mm x 96 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,76 € | 214,76 € | |
| 204,58 € | 1.227,48 € | |
| 195,52 € | 2.346,24 € |
Need more?