Reference Only
XU9M18MA230K
Photoelectric Sensors PHOTOELECTRIC SENSOR 24VDC 100MA
Datasheet
XU9M18MA230K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Polarized Reflex | |
| Sensing Distance | 3 m | |
| Light Source | LED | |
| Output Configuration | Solid State Relay-NO | |
| Connection Method | Connector | |
| Number of Pins | 3 Pin | |
| Supply Voltage - Min | 24 VAC/DC | |
| Supply Voltage - Max | 240 VAC/DC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67 | |
| Length | 95 mm | |
| Operating Supply Voltage | 24 VAC to 240 VAC, 24 VDC to 240 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | XU9 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?