Reference Only
XUBLAPCNM12
Photoelectric Sensors PHOTOELECTRIC SENSOR
Datasheet
XUBLAPCNM12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 100 m | |
| Light Source | LED | |
| Output Configuration | PNP | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 45 C | |
| IP Rating | IP67 | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | XUB | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-Methylimidazole (693-98-1);Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Diboron t |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?