Reference Only
XUN9APXNL2
New Product
Photoelectric Sensors
Datasheet
XUN9APXNL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Polarized Reflex | |
| Sensing Distance | 5 m | |
| Output Configuration | PNP | |
| Connection Method | Cable | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | XUN | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?