Reference Only
XUSZMD121
Safety Light Curtains
Datasheet
XUSZMD121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Safety Light Curtains | |
| Product | Mirrors | |
| Range | 1.21 m | |
| IP Rating | IP65, IP67 | |
| Material | Glass | |
| Product Type | Optical Sensors | |
| Resolution | 1400 mm | |
| Series | XUSL | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?