Reference Only
XUVH0312
Photoelectric Sensors PHOTOELECTRIC SENSOR 24V 100MA
Datasheet
XUVH0312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 30 mm | |
| Light Source | Infrared Laser | |
| Output Configuration | PNP-NO | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 58.5 mm | |
| IP Rating | IP54 | |
| Length | 68 mm | |
| Operating Supply Voltage | 24 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | XUV | |
| Subcategory | Sensors | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Octamethylcyclotetrasiloxane [D4] (556-67-2);2-Methylimidazol |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?