Reference Only
XUX8ARCTT16
Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT XUX
Datasheet
XUX8ARCTT16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression, Diffuse | |
| Sensing Distance | 2 m | |
| Light Source | Infrared Laser | |
| Output Configuration | Relay | |
| Connection Method | Terminal Block | |
| Supply Voltage - Min | 24 VAC/DC | |
| Supply Voltage - Max | 240 VAC/DC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 127 mm | |
| IP Rating | IP30, IP65, IP67 | |
| Length | 77 mm | |
| Operating Supply Voltage | 24 VAC/DC to 240 VAC/DC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | XUX | |
| Subcategory | Sensors | |
| Width | 30.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?