Reference Only
XUYFALNEP100002
Obsolete
Photoelectric Sensors Photoelectric Fork Sensor
Datasheet
XUYFALNEP100002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 2 mm to 120 mm | |
| Light Source | Infrared Laser | |
| Output Configuration | PNP/NPN-NO/NC | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 40.5 mm | |
| IP Rating | IP65 | |
| Length | 117 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | XUY | |
| Subcategory | Sensors | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?