Reference Only
XVM-315R9345-R
Supercapacitors / Ultracapacitors .
Datasheet
XVM-315R9345-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 3.42 F | |
| Voltage Rating DC | 315.9 VDC | |
| Termination Style | Screw | |
| Length | 440 mm | |
| Width | 377 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 0.38 Ohms | |
| Tolerance | - 5 %, + 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 70 mm | |
| Series | XVM | |
| Packaging | Bulk | |
| Leakage Current | 24 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.371,15 € | 3.371,15 € |
Need more?