Reference Only
XW1E-BS4B12PR
New Product
Emergency Stop Switches / E-Stop Switches .
Datasheet
XW1E-BS4B12PR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | E-Stop Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | 1 NO + 2 NC | |
| Current Rating | 2.5 A | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Push in | |
| Button Size | 40 mm | |
| Panel Cutout | 22 mm | |
| Panel Thickness | 1 mm to 6 mm | |
| IP Rating | IP65 | |
| Actuator Length | 32 mm | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Plating | Gold | |
| Height | 44.1 mm | |
| Length | 97.4 mm | |
| Life | 25000 Cycles | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | E-Stop Switches | |
| Series | Assisted E-Stop | |
| Subcategory | Switches | |
| Width | 52.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,22 € | 250,22 € |
Need more?