Reference Only
XW1E-BV4TG01MR
Emergency Stop Switches / E-Stop Switches .
Datasheet
XW1E-BV4TG01MR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | XW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,08 € | 36,08 € | |
| 34,69 € | 346,90 € | |
| 33,66 € | 841,50 € | |
| 32,52 € | 1.626,00 € | |
| 32,07 € | 3.207,00 € | |
| 31,29 € | 7.822,50 € |
Need more?