Reference Only
XW2B-40G4
Obsolete
Terminal Block Interface Modules M2.5 SCREW TERMINAL 40PNT
Datasheet
XW2B-40G4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Interface Modules | |
| Product | Flat Cable Terminal Boards | |
| Number of Positions | 40 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 125 VAC | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Connection Method | Flat Cable Connector | |
| Height | 38.1 mm | |
| Length | 135 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Pitch | 5.08 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | Flat Cable | |
| Width | 45 mm | |
| Part # Aliases | XW2B40G4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?