Reference Only
XW2B-40J6-4A
Terminal Block Interface Modules SERV.TERM.BLK.forPOS ISTN.CNTRL.
Datasheet
XW2B-40J6-4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Interface Modules | |
| Number of Positions | 40 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 24 VDC | |
| Mounting Style | Panel Mount | |
| Color | Gray | |
| Connection Method | Screw | |
| Height | 46 mm | |
| Length | 180 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | Position Control Terminal Block | |
| Width | 45 mm | |
| Part # Aliases | XW2B40J64A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,74 € | 163,74 € | |
| 158,00 € | 3.950,00 € | |
| 153,35 € | 7.667,50 € |
Need more?