Reference Only
XW2Z-200S
D-Sub Cables 2M CABLE PLC TO XW2B.
Datasheet
XW2Z-200S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | D-Sub Cables | |
| Type | RS-232 Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | DB9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | XW2Z | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XW2Z200S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,98 € | 169,98 € | |
| 150,12 € | 1.501,20 € | |
| 147,44 € | 3.686,00 € | |
| 145,21 € | 7.260,50 € |
Need more?