Reference Only
XW2Z-R050C-SCH-C
Specialized Cables 16in PLC Cbl 0.5M.
Datasheet
XW2Z-R050C-SCH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | PLC Connecting Cable | |
| Cable Length | 500 mm | |
| Series | XW2Z | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XW2ZR050CSCHC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,22 € | 273,22 € | |
| 270,82 € | 2.708,20 € | |
| 255,35 € | 6.383,75 € |
Need more?