Reference Only
XW3A-P448-D11-R
Sensor Junction Blocks IP67,4PT IN,4Wire DCVIB RES 2m.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Junction Blocks | |
| Cable Length | 2 m | |
| IP Rating | IP67 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box | |
| Part # Aliases | 385803 XW3AP448D11R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 551,15 € | 551,15 € | |
| 492,29 € | 4.922,90 € |
Need more?