Reference Only
XW3B-P455-G11
Specialized Cables Sealed Conn Wiring Block.
Datasheet
XW3B-P455-G11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Connector Terminal Box | |
| Voltage Rating | 10 V to 30 V | |
| Current Rating | 4 A, 12 A | |
| Series | XW3B | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XW3BP455G11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---