Reference Only
XW3B-P652-G11
Specialized Cables Sensor I/O Connector.
Datasheet
XW3B-P652-G11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Connector Terminal Box | |
| Voltage Rating | 10 V to 30 V | |
| Current Rating | 4 A, 12 A | |
| Series | XW3B | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XW3BP652G11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 354,52 € | 354,52 € | |
| 353,33 € | 3.533,30 € | |
| 333,03 € | 8.325,75 € |
Need more?