Reference Only

XW3D-P855-G11

Specialized Cables Connector Terminal Box.

Manufacturer:

Mfr Part:
XW3D-P855-G11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySpecialized Cables
ProductI/O Cables
TypeConnector Terminal Box
Voltage Rating10 V to 30 V
Current Rating4 A, 12 A
SeriesXW3D
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # AliasesXW3DP855G11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
442,71 €442,71 €
Need more?
Contact Us