Reference Only
XW5E-P1.5-1.1-2
Terminal Block Tools & Accessories TemBk EndCover 1.5mm, 1:1 2tier.
Datasheet
XW5E-P1.5-1.1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| For Use With | XW5T-P1.5-1.1-2 (BL), XW5G-P1.5-1.1-2 Series | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5E | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5EP15112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,26 € | 12,60 € | |
| 1,11 € | 27,75 € | |
| 1,08 € | 54,00 € | |
| 1,01 € | 101,00 € | |
| 0,88 € | 220,00 € | |
| 0,85 € | 425,00 € | |
| 0,78 € | 780,00 € |
Need more?