Reference Only
XW5E-P4.0-2.2-1
Terminal Block Tools & Accessories TrmBlk EndCver 4.0mm 2:2 1tier.
Datasheet
XW5E-P4.0-2.2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| For Use With | XW5T-P4.0-2.2-1 (BL), XW5G-P4.0-2.2-1 Series | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5E | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5EP40221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 5,34 € | |
| 1,51 € | 15,10 € | |
| 1,42 € | 35,50 € | |
| 1,29 € | 64,50 € | |
| 1,26 € | 126,00 € | |
| 1,06 € | 265,00 € | |
| 1,03 € | 515,00 € | |
| 0,98 € | 980,00 € |
Need more?