Reference Only
XW5G-P1.5-1.1-2
DIN Rail Terminal Blocks Grd TB PushIn 1.5mm 1:1 2tier.
Datasheet
XW5G-P1.5-1.1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm | |
| Voltage Rating | 500 V, 600 V | |
| Connection Method | Push-In | |
| Color | Green, Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Length | 65.7 mm | |
| Width | 3.5 mm | |
| Height | 41.1 mm | |
| Series | XW5G | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5GP15112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,51 € | 13,51 € | |
| 11,84 € | 118,40 € | |
| 11,04 € | 276,00 € | |
| 10,63 € | 531,50 € | |
| 10,33 € | 1.033,00 € | |
| 9,95 € | 2.487,50 € | |
| 9,75 € | 4.875,00 € | |
| 9,62 € | 9.620,00 € |
Need more?