Reference Only
XW5G-P1.5-2.2-1
DIN Rail Terminal Blocks Grd TB PushIn 1.5mm 2:2 1tier.
Datasheet
XW5G-P1.5-2.2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm | |
| Voltage Rating | 500 V, 600 V | |
| Connection Method | Push-In | |
| Color | Green, Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Length | 63.2 mm | |
| Width | 3.5 mm | |
| Height | 30.5 mm | |
| Series | XW5G | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5GP15221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,45 € | 8,45 € | |
| 7,24 € | 72,40 € | |
| 6,96 € | 174,00 € | |
| 6,77 € | 338,50 € | |
| 6,64 € | 664,00 € | |
| 6,51 € | 1.627,50 € | |
| 6,43 € | 3.215,00 € | |
| 6,36 € | 6.360,00 € |
Need more?