Reference Only
XW5G-P4.0-2.2-1
DIN Rail Terminal Blocks Grd TB PushIn 4.0mm 2:2 1tier.
Datasheet
XW5G-P4.0-2.2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 4 Position | |
| Pitch | 6.2 mm | |
| Voltage Rating | 800 V | |
| Connection Method | Push-In | |
| Color | Green, Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 76.9 mm | |
| Width | 6.2 mm | |
| Height | 35.3 mm | |
| Series | XW5G | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5GP40221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,34 € | 14,34 € | |
| 9,20 € | 92,00 € | |
| 8,31 € | 207,75 € | |
| 7,84 € | 392,00 € | |
| 7,48 € | 748,00 € | |
| 7,06 € | 1.765,00 € | |
| 6,84 € | 3.420,00 € | |
| 6,68 € | 6.680,00 € |
Need more?