Reference Only
XW5G-S16-1.1-1
DIN Rail Terminal Blocks GroundTB Screw 16mm 1:1 1tier.
Datasheet
XW5G-S16-1.1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 2 Position | |
| Voltage Rating | 600 V, 1 kV | |
| Connection Method | Screw | |
| Color | Green, Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 4 AWG | |
| Length | 58.5 mm | |
| Width | 12 mm | |
| Height | 62 mm | |
| Series | XW5G-S | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5GS16111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,50 € | 20,50 € | |
| 14,68 € | 146,80 € | |
| 13,13 € | 328,25 € | |
| 12,20 € | 610,00 € | |
| 10,70 € | 1.070,00 € | |
| 10,16 € | 2.540,00 € | |
| 9,85 € | 4.925,00 € | |
| 9,80 € | 9.800,00 € |
Need more?