Reference Only
XW5G-S4.0-2.2-1
DIN Rail Terminal Blocks GroundTB Screw 4.0mm, 2:2 1tier.
Datasheet
XW5G-S4.0-2.2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 4 Position | |
| Voltage Rating | 300 V, 500 V | |
| Connection Method | Screw | |
| Color | Green, Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 69 mm | |
| Width | 6 mm | |
| Height | 58 mm | |
| Series | XW5G-S | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | XW5GS40221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,81 € | 14,81 € | |
| 10,52 € | 105,20 € | |
| 9,35 € | 233,75 € | |
| 8,67 € | 433,50 € | |
| 7,89 € | 789,00 € | |
| 7,47 € | 1.867,50 € | |
| 7,25 € | 3.625,00 € | |
| 6,99 € | 6.990,00 € |
Need more?