Reference Only
XW5S-P1.5-2BL
Terminal Block Tools & Accessories Shrt Bar 1.5mm 2 pole Blue.
Datasheet
XW5S-P1.5-2BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Short Bar | |
| For Use With | XW5T-P1.5-BL, XW5G-P1.5-BL Series | |
| Color | Blue | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5S | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5SP152BL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,65 € | 7,30 € | |
| 3,10 € | 31,00 € | |
| 2,90 € | 72,50 € | |
| 2,76 € | 138,00 € | |
| 2,36 € | 236,00 € | |
| 2,26 € | 565,00 € | |
| 2,17 € | 1.085,00 € | |
| 2,09 € | 2.090,00 € |
Need more?