Reference Only
XW5S-P2.5-2RD
Terminal Block Tools & Accessories Shrt Bar 2.5mm 2 pole Red.
Datasheet
XW5S-P2.5-2RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Short Bar | |
| For Use With | XW5T-P2.5-RD, XW5G-P2.5-RD Series | |
| Color | Red | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5S | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5SP252RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 37,40 € | |
| 3,50 € | 87,50 € | |
| 2,97 € | 148,50 € | |
| 2,89 € | 289,00 € | |
| 2,77 € | 692,50 € | |
| 2,65 € | 1.325,00 € | |
| 2,53 € | 2.530,00 € |
Need more?