Reference Only
XW5S-P2.5-3RD
Terminal Block Tools & Accessories Shrt Bar 2.5mm 3 pole Red.
Datasheet
XW5S-P2.5-3RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Short Bar | |
| For Use With | XW5T-P2.5-RD, XW5G-P2.5-RD Series | |
| Color | Red | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5S | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5SP253RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,42 € | 5,42 € | |
| 4,29 € | 42,90 € | |
| 4,10 € | 102,50 € | |
| 3,99 € | 199,50 € | |
| 3,88 € | 388,00 € | |
| 3,67 € | 917,50 € | |
| 3,49 € | 1.745,00 € | |
| 3,11 € | 3.110,00 € |
Need more?