Reference Only
XW5S-P4.0-5RD
Terminal Block Tools & Accessories Shrt Bar 4mm 5 pole Red.
Datasheet
XW5S-P4.0-5RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Short Bar | |
| For Use With | XW5T-P4.0-RD, XW5G-P4.0-RD Series | |
| Color | Red | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5S | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5SP405RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,34 € | 8,34 € | |
| 7,09 € | 70,90 € | |
| 6,83 € | 170,75 € | |
| 6,62 € | 331,00 € | |
| 6,47 € | 647,00 € | |
| 6,33 € | 1.582,50 € | |
| 6,25 € | 3.125,00 € | |
| 6,18 € | 6.180,00 € |
Need more?